• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Ezrun MAX10 G2 80A Combo mit 3652SD-5400kV 38020348 Model car brushless motor kit 1:10

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/peak): 80A/520A
  • BEC 6V/7.4V, 5A
  • Motor Limit 2S LiPo: <= 6000kV, 3S LiPo: <= 4200kV (365's motor)
  • XT60 plug
  • Programming: LED programming box, LCD programming box (G2), OTA programming module, separate programming port
  • Protection class IP67
  • Pole 4
  • Controller (LxWxH) 53 x 39.5 x 37.2 mm, 120 g
  • Motor (ØxL) 37 x 53 mm, 228 g
  • 1/10 On-Road/Off-Road Short Course Truck (lightweight)
Product type

Model car brushless motor kit

kV (RPM per volt)

5400

Scale

1:10

No. of LiPo cells

2-3

Shaft Ø

3.17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400217 Hobbywing Ezrun MAX10 G2 80A Combo mit 3652SD-5400kV 38020348 Model car brushless motor kit 1:10

Description

The Combo with the second generation of the Ezrun Max10 controller with 80A is here and brings a host of innovations and optimizations, which make the driving of 1/10 short course and trucks now even more pleasant. The controller is supported by a 3652SD motor with 5400kV.

In direct comparison with the regular MAX10 combo it becomes clear that the sensor mode with the associated waterproof cable has been extensively revised and now provides a great response while accelerating. The fantastic acceleration with stable output power as well as the beautiful linearity at low speeds are also included in the aspects that have been improved particularly strongly here. In terms of heat development the MAX10 G2 Combo does not make any other comparable product so quickly. This is partly due to the optimization of design and of course also to the larger capacitors.

The perfect introduction to start directly in the 1/10-area!

This text is machine translated.

Features

  • In-built Super-BEC
  • Frameless smart fan
  • Real-time data and data recording possible
  • Includes turbo timing setting
  • Improved sensor
  • Excellent throttle response
  • Even faster at constant power output
  • 4-pin rotor for high torque
  • Easy to dismantle motor for maintenance work

Scope of delivery

  • Ezrun MAX10 G2 controller with 80A
  • 3652SD G3 motor with 5400kV