• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Ezrun MAX5 HV Combo 56118SD 650kV G2 38010603 Model car brushless motor kit 1:5

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/peak): 250A / 1600A
  • BEC: 6V/7.4V/8.4V @8A (Switch Mode)
  • Motor Limit: 8S Lipo: KV <= 1200, 12S Lipo: KV <= 800 56118 Motor
  • Blower: Operated via the BEC
  • Programming: LED programming card, LCD programming box (G2), OTA programming module, separate programming port
  • Pole 4
  • Wavelength 30 mm
  • Controller (LxWxH) 94.5 x 59.4 x 50.9 mm, 429 g
  • Motor (ØxL) 56 x 119 mm, 1277 g
  • Application:1/5 Buggy, Truck
Product type

Model car brushless motor kit

kV (RPM per volt)

650

Scale

1:5

No. of LiPo cells

6-12

Shaft Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400206 Hobbywing Ezrun MAX5 HV Combo 56118SD 650kV G2 38010603 Model car brushless motor kit 1:5

Description

The second generation of the Ezrun MAX5 HV controller offers impressive performance - now available in the combo version with the matching 56118SD G2 motor and 650KV! This improved MAX5 series with 250A offers numerous innovations, which make the driving experience with 1/5 buggies and trucks more action-packed.

In comparison with the regular MAX5-Combo the sensor mode was revised clearly and fitted with a waterproof cable, in order to ensure a reliable performance. The power was increased by a whopping 18%, while the heat generation was even reduced - i.e. even more Power and efficiency. The strong explosive and at the same time stable output power together with an excellent linearity at low speed ensures that the controller can handle different application requirements skillfully. Fast start-up, rapid driving maneuvers, jumps and also slow driving are no problem. Overall, the regulator has been improved to such an extent that one does not want to look back at it any more. Especially not if an EZRUN 56118SD G2 motor is used. This also benefits from engine overheating protection and Turbo timing settings.

The perfect introduction to starting directly in the 1 range!

This text is machine translated.

Features

  • In-built ultra strong switch mode-BEC, in order to address different servos.
  • Up to 24° Turbo timing setting (when using a 56118 G2 motor)
  • Function for data logging
  • 12 adjustable parameters
  • Capacitor capacity increased by 45%
  • New waterproof sensor cable
  • Completely sensor-controlled system for more acceleration and greater power delivery.
  • With the EZRUN 56118SD G2 motor, the MAX5 HV G2 offers integrated motor overheating protection
  • Easy to dismantle motor for maintenance work

Scope of delivery

  • Ezrun MAX5 HV G2 controller with 250A
  • 56118SD G2 motor with 650KV