• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Hobbywing Quicrun Fusion Pro Elite 2300kV Model car brushless motor kV (RPM per volt): 2300

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quickrun Fusion Pro Elite 2300kV 2-4s

  • 2 in 1 design: Motor & ESC combined, only 48.5 mm long
  • 9.5mm shorter than the QuickRun Fusion Pro, 1.3mm shorter than the AXE 540
  • FOC drive: Particularly strong low speed torque & silent operation
  • Maximum continuous current: 50A at 2–4S LiPo
  • Intelligent torque & speed regulation for precise control
  • "Drag Brake" and additional parameters can be set in real time via AUX channel
  • 5 operating modes
  • Fully water and dust proof according to IP67

Technical specifications

Product type

Model car brushless motor

kV (RPM per volt)

2300

Shaft Ø

3.175 mm

Dim

(Ø x L) 37 mm x 48.5 mm

No. of LiPo cells

2–4S

Weight

178.5 g

Manufacturer part #

HW30120500

Length

48.5 mm

(Ø)

37 mm

Shaft Ø

3.175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742889 Hobbywing Hobbywing Quicrun Fusion Pro Elite 2300kV Model car brushless motor kV (RPM per volt): 2300

Description


Hobbywing Quickrun Fusion Pro elite 2300kV 2-4s

The Hobbywing QuickRun Fusion Pro elite is the latest generation of the popular Fusion-series and combines motor and regulator in an ultra-compact 2in1-design. With a total length of just 48.5mm, it is a whole 9.5mm shorter than the QuickRun Fusion Pro version and even 1.3mm shorter than the AXE 540.

Thanks to the FOV (Field-Oriented Control) drive technology, the Fusion Pro Elite delivers extremely high torque at low speeds as well as an exceptionally smooth and quiet feel. This enables precise climbing and controlled driving even on challenging terrain.

The controller supports 2–4S LiPo and provides a maximum continuous current output of 50A, guaranteeing a stable and constant power output without dropouts. Combined with intelligent torque management and closed regulation for speed and power, the Fusion Pro Elite offers highest control on any surface.

This text is machine translated.

Scope of delivery

  • 1× QuickRun Fusion Pro Elite
  • 1 set of operating instructions