• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun 2850SL G2 3400kV Model car brushless motor kV (RPM per volt): 3400

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

QuickRun 2850SL G2 brushless motor

  • Multi-purpose
  • Easy to set up
  • Long life and efficiency
  • Perfect for 1/12 and 1/14 off-road vehicles, such as buggies or trucks

Technical specifications

Product type

Model car brushless motor

kV (RPM per volt)

3400

Shaft Ø

3.175 mm

Dim

(Ø x L) 28 mm x 50.5 mm

No. of LiPo cells

2S

Weight

125 g

Manufacturer part #

HW30404804

Model

QuickRun 2850SL G2 3400kV

Length

50.5 mm

(Ø)

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466238 Hobbywing QuicRun 2850SL G2 3400kV Model car brushless motor kV (RPM per volt): 3400

Description

QuickRun series of high performance brushless drive systems developed especially for model makers of the beginner and intermediate levels, can guarantee the users a never before fun.

Properties:
High efficiency and high performance: The engine uses a high-precision, waterproof, dust-tight rotor and a stator with extremely thin silicon steel blades to ensure optimum performance and maximum efficiency. It also has a large torque output.

High reliability: The rotor has a strong shaft, and the ball bearings are of high quality and durable.

Long-lasting casing: The casing is made of high-strength, heat-resistant aluminum, WAS ensures a long life.

Improved design: The redesigned holes in the end cap area better dissipate heat, and the new design of the front cover reduces noise.

Waterproof and dust proof: The sensor cables are splash proof and the cap is sealed, WAS protects the engine from water and dust.

Special motor cables: The extra thick motor cables have an excellent conductivity.

Compatibility: Suitable for 1/14 and 1/12 on-road and off-road vehicles as well as boats.

This text is machine translated.

Scope of delivery

  • Motor Hobbywing Quickrun 2850SL G2