• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun WP1080-G2 Model car brushless speed control Load (Amp max.): 400 A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing QuickRun WP1080-G2 Crawler Brushed Regulator 80A, BEC 4A

  • Special for 1/10 Rock Crawler
  • BEC: 4 A continuous and up to 6 A peak load, adjustable to 6 V, 7.4 V or 8.4 V
  • Water resistant according to IP67 standard
  • 15 menu items for personal controller settings
  • Perfectly adjustable drag brake
  • Separate programming connection
  • Small, light, yet robust
  • XT60 connectors installed

Technical specifications

  • Input voltage 2-3S LiPo / 5-9 cell NiMH
  • Suitable vehicles: 1/10 Rock Crawler
Product type

Model car brushless speed control

Dim

(L x W x H) 37 x 32 x 18.4 mm

Weight

70 g

Connector system

XT60

BEC data

Switch mode: 6V/7.4V @ 4A, 6A tips

Load (max.)

400 A

Permanent current

80 A

Manufacturer part #

30120202

Width

32 mm

Height

18.4 mm

Length

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400160 Hobbywing QuicRun WP1080-G2 Model car brushless speed control Load (Amp max.): 400 A

Description

The Hobbywing Quick Run WP1080 with its G2-version is the first control with the correct "Car Mode". This means that the direction of the motor can be switched in real time. This is done through the use of AUX-channel at the transmitter and provides for a unique driving experience, which one would not know till now. The hand brake force is also adjustable in real time via another AUX channel which would otherwise have to be changed with other controllers via an external programming.

Compared to the previous model, the Quickrun WP1080 G2 controller offers different upgrades. Thus for example with the BEC, because in the G2-version not only 6V and 7.4V can be set - also 8.4V at 6A are now possible. Full 15 adjustable parameters and over 90 values ensure that the controller can be completely adjusted to your own needs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)