• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen EISA160-MINI SMAW kit 10 - 160 A incl. accessories

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Mini electrodes welding machine

  • Compact and weight-reduced design
  • Carry strap
  • simple operation
  • Welding current range 10 A – 160 A
  • Installation dimension in mm 280 x 125 x 240

Technical specifications

  • Installation dimensions in mm 280 x 125 x 240
  • Input power capacity in kVA 4.8
Product type

SMAW kit

Feature

incl. accessories

Welding current (min.)

10 A

Welding current (max.)

160 A

Welding current (range)

10 - 160 A

Open circuit voltage (OCV)

70 V

Weight

3.2 kg

Documents & Downloads

Datasheet

Datasheet 3473845 Holzmann Maschinen EISA160-MINI SMAW kit 10 - 160 A incl. accessories

User & Safety Instructions

User & Safety Instructions 3473845 Holzmann Maschinen EISA160-MINI SMAW kit 10 - 160 A incl. accessories

Description

The HOLZMANN electrode inverter welding system EISA160-MINI with a welding current range of 10 - 160 A in a compact and weight-reduced design is ideally suited for welding of unalloyed and alloyed steels.

This text is machine translated.

Features

  • Welding current range in A: 10 - 160
  • Open circuit voltage in V: 70

Scope of delivery

  • Earth cable (1 m)
  • Electrode holder (1.5m)
  • Chipping hammer with brush

More interesting products

(*All information is plus legal VAT)