• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TISA160 Inverter welder 10 - 160 A incl. accessories

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Welding cable length 3 m
  • Ground clamp 300A
  • 200 A electrode holder gas hose length 2 m
Product type

Inverter welder

Feature

incl. accessories

Welding current (min.)

10 A

Welding current (max.)

160 A

Welding current (range)

10 - 160 A

Operating voltage

230 V

Length

130 mm

Width

290 mm

Height

240 mm

Dim

(L x W x H) 130 x 290 x 240 mm

Weight

6 kg

Idle voltage

80 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165464 Holzmann Maschinen TISA160 Inverter welder 10 - 160 A incl. accessories

Description

Features

  • Compact design
  • Simple operation
  • Can be worn on both sides
  • Inverter Technology
  • high quality welding torch
  • Welding cable with electrode holder and ground clamp.

Scope of delivery

  • Pressure reducer
  • welding station
  • TIG welding station
  • Extensive Ersatzteilbox with tungsten electrodes
  • Welding screen
  • Chipping hammer
  • Wire brush
  • Carrying case.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)