• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 053893X Socket fusion welder

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ROWELD P63 S-6 Sword, thermometer, 230V, 20-63mm

  • High flexibility and possibility of combinations in daily useLong-lasting components complying with DVS regulationsProcess safety thanks to temperature control in accordance with DVS guidelinesLight and handy for fatigue-free workingEasy to work in confined spacesFloor stands are available at any time if required

Technical specifications

  • Input power 800 WWorking range diameter: 20 – 63Operating temperature 0 °C - 330 °CMains plug type: Plug-type E+F (CEE 7/7)Cuttable material:PE, PPMains frequency 50 Hz
Product type

Socket fusion welder

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797978 Rothenberger 053893X Socket fusion welder

Description

The ROWELD P 63 is a joint welding tool that is ideal for welding joints, pipes and shaped pieces up to Ø 63mm. The installed components are characterized by their long life and simple handling. Due to the small construction, tubes can also be welded in cramped spaces. All installed components comply with the DVS guidelines.

This text is machine translated.

Scope of delivery

  • ROWELD P63 S-6 Sword, thermal, 230 VCore pin + heating socket for ROWELD P63 S-6, 20 mmCore pin + heating socket for ROWELD P63 S-6, 25 mmCore pin + heating socket for ROWELD P63 S-6, 32 mmCore pin + heating socket for ROWELD P63 S-6, 40 mmCore pin + heating socket for ROWELD P63 S-6, 50 mmCore pin + heating socket for ROWELD P63 S-6, 63 mmFloor stands ROWELD P63Table clamp holder ROWORD P63Allen key socket 6 mmCase ROWELD P63User manual

More interesting products

(*All information is plus legal VAT)