High flexibility and possibility of combinations in daily useLong-lasting components complying with DVS regulationsProcess safety thanks to temperature control in accordance with DVS guidelinesLight and handy for fatigue-free workingEasy to work in confined spacesFloor stands are available at any time if required
Technical specifications
Input power 800 WWorking range diameter: 20 – 63Operating temperature 0 °C - 330 °CMains plug type: Plug-type E+F (CEE 7/7)Cuttable material:PE, PPMains frequency 50 Hz
Product type
Socket fusion welder
Operating voltage
230 V
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2797977 Rothenberger 053891X Socket fusion welder
Description
The ROWELD P 63 is a joint welding tool that is ideal for welding joints, pipes and shaped pieces up to Ø 63mm. The installed components are characterized by their long life and simple handling. Due to the small construction, tubes can also be welded in cramped spaces. All installed components comply with the DVS guidelines.
This text is machine translated.
Scope of delivery
ROWELD P63 S6 BASIC MACHINEMandrel, 20 mm socketMandrel, 25 mm socketMandrel, 32 mm socketMandrel, 40 mm socketMandrel, 50 mm socketMandrel, 63 mm socketBodenst&aman for¨er P63 S6Table clamp holder for&UMLR P63 S6Case for&UMLR P63 S6Hexagonal wrench&over-sleeve, SW 6 mmUser manual
Description
The ROWELD P 63 is a joint welding tool that is ideal for welding joints, pipes and shaped pieces up to Ø 63mm. The installed components are characterized by their long life and simple handling. Due to the small construction, tubes can also be welded in cramped spaces. All installed components comply with the DVS guidelines.
This text is machine translated.
Scope of delivery
ROWELD P63 S6 BASIC MACHINEMandrel, 20 mm socketMandrel, 25 mm socketMandrel, 32 mm socketMandrel, 40 mm socketMandrel, 50 mm socketMandrel, 63 mm socketBodenst&aman for¨er P63 S6Table clamp holder for&UMLR P63 S6Case for&UMLR P63 S6Hexagonal wrench&over-sleeve, SW 6 mmUser manual