• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS PROTIG 161 DC (inkl. TIG17DB-4m + E-Hand-Set) TIG blow torch 10 - 160 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Wig Inverter PROTIG 161 DC with accessories

  • Optimized DC welding
  • E-hand (MMA) welding
  • Display of current/voltage at and after welding
  • Storage space for up to 10 welding jobs per welding process
  • Intelligent fan control reduces power consumption
  • Dust extraction reduces the noise of the device
  • Reinforced housing & shock-absorbing rubber elements on all corners
  • Protection against overvoltage up to 400 V (PROTEC 400)

Technical specifications

  • Secondary regulation
  • TIG DC
  • TIG DC Pulse
  • 2 ignition types
  • 3 burner key modes
  • Automatic burner detection
  • Memory for 10 welding jobs
Product type

TIG blow torch

Welding current (min.)

10 A

Welding current (max.)

160 A

Welding current (range)

10 - 160 A

Electrode diameter

4 mm

Fused

16 A

Open circuit voltage (OCV)

92 V

Operating voltage

230 V

Length

36 cm

Width

16 cm

Height

28 cm

Dim

(L x W x H) 36 x 16 x 28 cm

Weight

7.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372746 GYS PROTIG 161 DC (inkl. TIG17DB-4m + E-Hand-Set) TIG blow torch 10 - 160 A

Information

Information 2372746 GYS PROTIG 161 DC (inkl. TIG17DB-4m + E-Hand-Set) TIG blow torch 10 - 160 A

Conformity certificate

Conformity certificate 2372746 GYS PROTIG 161 DC (inkl. TIG17DB-4m + E-Hand-Set) TIG blow torch 10 - 160 A

Description

The PROTIG 161 DC helps you to weld high quality on flux steel and stainless steel thanks to the top technology in the secondary circuit, which provides 160 A. Despite the high performance, the device remains very compact and light. Especially handicraft companies will appreciate the versatile advantages. Its intuitive control panel makes setting the welding parameters very easy.

This text is machine translated.

Features

  • Microprocessor-controlled HF TIG welding inverter for repair work on steel, stainless steel and copper
  • modern, easy-to-set control panel with digital display and 10 memory slots
  • 2 different ignition options: Contact ignition with TIG LIFT and contactless HF ignition
  • 3 different burner modes: 2-stroke, 4-stroke and 4-stroke LOG
  • 3 different TIG welding modes: TIG with regulation of gas flow time and after flow time, current rise time and current; TIG pulse with adjustable frequency and welding current strength and TIG spot for convenient stapling with deactivated current rise and drop control
  • AID function (adjust ideal position) With a search arc to find the welding start position
  • SR function (second regulation) for an even welding current
  • E-hand (MMA) pulse - facilitates the welding of slopes (pipes/pipelines...)
  • the device also has a complete MMA mode With adjustable HOT START

Scope of delivery

  • Wig welder with carrying handle
  • Ground terminal with mounted cable (2 m, 25 mm²)
  • Electrode holder with mounted cable (2 m, 25 mm²)
  • Wig Burner SR17DB, 4m
  • Accessory set

More interesting products

(*All information is plus legal VAT)