• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen DIPA40 Plasma cutter 20 - 40 A

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting current range 20 - 40 A
  • Duty cycle 60%
  • Max. Cut strength 12 mm
  • Gasnachstromzeit 10 s
  • Earthing cable length incl. ground terminal 3 m
  • Ground clamp 300A
  • cutting torch length 4 m
  • Set-up dimensions 390 x 190 x 290 mm
Product type

Plasma cutter

Welding current (min.)

20 A

Welding current (max.)

40 A

Welding current (range)

20 - 40 A

Operating voltage

230 V

Length

520 mm

Width

340 mm

Height

390 mm

Dim

(L x W x H) 520 x 340 x 390 mm

Weight

20 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168152 Holzmann Maschinen DIPA40 Plasma cutter 20 - 40 A

Description

Features

  • Compact design
  • Very easy
  • Can be worn
  • Simple operation
  • pilot arc
  • Cutting Power-LED-display
  • Overload protection.

Scope of delivery

  • Pressure reducer
  • cutting torch
  • Earthing cable
  • Extensive Ersatzteilbox.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)