• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen EZS150PRO_230V EZS150PRO_230V Eccentric sander incl. case 710 W Ø 150 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Routers

  • 710 W
  • sanding surface: Ø 150 mm

Technical specifications

  • Protection class 2
Product type

Eccentric sander

Features

incl. case

710 W

Abrasive surface area

Ø 150 mm

Orbit diameter

4 mm

Operating voltage

230 V

Dim

(L x W) 720 mm x 290 mm

Weight

3 kg

Length

720 mm

Width

290 mm

Screen size diagonal (inches)

24 inch

Grinding disc Ø

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433120 Holzmann Maschinen EZS150PRO_230V EZS150PRO_230V Eccentric sander incl. case 710 W Ø 150 mm

Description

The Exzentschleifer EZS 150 PER wood man is particularly suitable for grinding and polishing of wood, plastic, metal, stone and similar materials. In addition, the rotation speed in 6 different steps.

Features

  • 2 modes of operation: rough grinding and fine grinding
  • Suction connection Ø 30 mm
  • Soft start and soft rubber handle.

Scope of delivery

  • Transport case
  • Sandpaper
  • Polishing sponge
  • Polishing head.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.26*

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)