• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen Small metal saw 355 mm 25.4 mm 2000 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mobile metal cutting saw

  • 2000 W
  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

Product type

Small metal saw

Saw blade diameter

355 mm

Bore Ø

25.4 mm

2000 W

Operating voltage

230 V

Dim

(L x W x H) 710 x 250 x 635 mm

Length

710 mm

Width

250 mm

Height

635 mm

Number of cogs

72

Weight

18.5 kg

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3475860 Holzmann Maschinen Small metal saw 355 mm 25.4 mm 2000 W

User & Safety Instructions

User & Safety Instructions 3475860 Holzmann Maschinen Small metal saw 355 mm 25.4 mm 2000 W

Description

For quick cutting of pipes, flat and round material made of steel, aluminum and non-ferrous metals, best suitable for mounting purposes

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)