• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen UFE300 UFE300 Dolly Load capacity (max.): 300 kg 300 mm x 160 mm x 550 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal drive control

  • Ideal for planing machines, band saws, grinding machines, Circular Sagem,...
  • Rotary knobs on one side to steer the vehicle
  • Position fixation by the parking brake

Technical specifications

  • Adjustable 500-750 mm X = 540-750 mm way: Y =.
Dim

(L x W x H) 300 x 160 x 550 mm

Product type

Dolly

Height

550 mm

Weight

12 kg

Factory colour

Black

Width

160 mm

Length

300 mm

Load capacity (max.)

300 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433111 Holzmann Maschinen UFE300 UFE300 Dolly Load capacity (max.): 300 kg 300 mm x 160 mm x 550 mm

Description

The drive system is by the telescopic system to almost any machine base area universally adaptable. Ideal for machines easy to maneuver in the workshop.

This text is machine translated.

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)