• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen UFE450 UFE450 Dolly Load capacity (max.): 450 kg 240 mm x 220 mm x 1115 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for the following machines: FS200, FS200s, TS315 VF-2000, TS315 VF2600, KF315 VF-2000, KF315 VF-2600, KS 315 VF-2000.
Dim

(L x W x H) 240 x 220 x 1115 mm

Product type

Dolly

Height

1115 mm

Weight

13 kg

Load area (length)

1115 mm

Load area (width)

240 mm

Factory colour

Black

Width

220 mm

Length

240 mm

Load capacity (max.)

450 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433112 Holzmann Maschinen UFE450 UFE450 Dolly Load capacity (max.): 450 kg 240 mm x 220 mm x 1115 mm

Description

The universal drive equipment offers a capacity of up to 450 kg and is ideally suited for various machine types of wood man

This text is machine translated.

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)