• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Access Point, Actuator Test function HmIP-HAP2+5xHmIP-FSM

1/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of 1x Homematic IP radio access Point 2 HmIP-HP2 and 5x Homematic IP switch-measurement actuator flush-mounted HmIP-FSM

  • 1. Smart headquarters for the Homematic IP system.
  • 2. Easy setup and operation with the free Homematic IP APP.
  • 3. Secure communication without registration – with server location in Germany.
  • 4. Convenient voice control with Amazon Alexa and Google assistant.
  • 5. Compact design for flexible positioning
  • Flush-mounted actuator for switching consumers and measuring the energy consumption

Technical specifications

  • Supply voltage 5 VDC
  • Supply voltage
  • AC adapter (input)
  • 100 V-240 V/50 Hz
  • Power consumption plug-in power supply unit 2.5 W max.
  • Power consumption max. 500 mA
  • Power consumption quiescent mode < 1 W
  • Protection type IP20
  • Ambient temperature 5 to 35 °C.
  • Dimensions (W x H x D) 104 x 104 x 40 mm
  • Weighs 165 g.
  • Wireless frequency band
  • 868.0-868.6 MHz
  • 869.4-869.65 MHz
  • Type. Wireless free-field range 400 m.
  • Network 10/100 MBit/s, Auto-MDIX
Product type

Access Point

Series

Homematic IP

Manufacturer-specific

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Operating voltage

5 V DC

2.5 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

400 m

Mounting type

Flush mount

Width

104 mm

Height

104 mm

Depth

40 mm

Weight

165 g

Dim

(W x H x D) 104 x 104 x 40 mm

Hub

Required

Data exchange

Bidirectional (bi)

Features

Test function

Documents & Downloads

Datasheet

Datasheet 3500111 Homematic IP Wireless Access Point, Actuator Test function HmIP-HAP2+5xHmIP-FSM

User & Safety Instructions

User & Safety Instructions 3500111 Homematic IP Wireless Access Point, Actuator Test function HmIP-HAP2+5xHmIP-FSM

User & Safety Instructions 3500111 Homematic IP Wireless Access Point, Actuator Test function HmIP-HAP2+5xHmIP-FSM

Information

Information 3500111 Homematic IP Wireless Access Point, Actuator Test function HmIP-HAP2+5xHmIP-FSM

Conformity certificate

Conformity certificate 3500111 Homematic IP Wireless Access Point, Actuator Test function HmIP-HAP2+5xHmIP-FSM

Description

Simply start in the Smart home

With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.

Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.

Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.

Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.

Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.

Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.

This text is machine translated.

Features

  • The access Point provides for a comfortable setup and control
  • Of the Homematic IP system via intuitive APP and connects all
  • Homematic IP devices via the toll-free cloud. SIMPLE AND INTUITIVE SETUP
  • The Access Point is simply powered
  • And connected to a standard router.
  • Finished!
  • The learning of Homematic IP devices enables
  • The individual construction of a comprehensive
  • Smart home system.
  • The devices are set up and controlled
  • Then simply via free APP
  • Intuitive user interface.
  • COMFORTABLE CONTROL WHILE TRAVELING
  • The APP enables automatically via the cloud
  • You can access your anytime, even when you're on the move
  • Smart home system.
  • HIGH SECURITY ACCORDING TO GERMAN QUALITY STANDARDS
  • The Access Point reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud
  • Server location in Germany
  • Secure use without registration
  • Reliable radio protocol on 868.3/869.525 MHz
  • Smart HOME CONTROL VIA VOICE COMMAND
  • Many devices and functions of the Homematic IP system
  • Can be controlled via voice command
  • Amazon Alexa and Google Assistant.
  • FLEXIBLE AND EASY INSTALLATION
  • The Access Point can be simply lying on one
  • Be operated on a table or firmly mounted on the wall.
  • Suitable screws and plugs for mounting
  • supplied. The Access Point offers something for every Smart home
  • Right solution:
  • Extension of the radio range through integration
  • Another access point
  • Control of multiple access points in
  • Different installations (e.g. for the
  • Holiday house) via a APP
  • Up to 15 users per Homematic IP installation
  • Extension and combination of the installation
  • With Homematic IP wired devices via the
  • Homematic IP wired access Point possible
  • The stand-by consumers can also be measured precisely thanks to the high measurement accuracy
  • Compact design for easy installation in flush-mounted sockets or in surface-mounted distributor boxes
  • Comfortable control via the Homematic IP APP or via Homematic IP remote control.

Scope of delivery

  • Homematic IP access Point 2
  • Power supply unit
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual
  • 5x Homematic IP switching measurement actuator – flush-mounted
  • User manual.

Hints

Installation only in switch boxes (device sockets) in accordance with DIN 49073-1 or ELS Spelsberg connection boxes (surface-mounted sockets) in accordance with DIN 60670-1 (e.g. Abox 25 and Abox 40).