• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Actuator Test function HmIP-BSM

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Homematic IP switching measurement actuator for brands of switch

  • Flush actuator for switching from consumers
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Current consumption: 5 A
  • Power consumption Quiet operation: 0.2 W
  • Load Type: ohmic load
  • Relay: changer
  • Cable type and cross-section: rigid and flexible cable, 0.75 - 1.5 mm²
  • Installation: device box according to DIN 49073-1
Product type

Actuator

Series

Homematic IP

Alexa (separate hub required)

Google Home (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

1150 W

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

240 m

Mounting type

Recess-mount

Width

71 mm

Height

71 mm

Depth

37 mm

Weight

0

Dim

(W x H x D) 71 x 71 x 37 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1500195 Homematic IP Wireless Actuator Test function HmIP-BSM

User & Safety Instructions

User & Safety Instructions 1500195 Homematic IP Wireless Actuator Test function HmIP-BSM

Information

Information 1500195 Homematic IP Wireless Actuator Test function HmIP-BSM

Description

Through the measuring function is a reliable detection of consumers are switched on possible - this allows the switching measurement-actor in existing cross and ac circuits. Comfortable control via the Homematic IP App or via Homematic IP remote control.

This text is machine translated.

Features

  • Compact design for installation in standard in-wall sockets
  • Integration into existing switch series by leveraging existing frame and rocker
  • With the appropriate adapter in the most common design leading switch manufacturer can be integrated: Busch-Jaeger, Gira, Merten, Berker, young, duwi, Kopp
  • For the installation must be a neutral conductor must be available.

Scope of delivery

  • Homematic IP switching measurement actuator for brands of switch
  • Fixings
  • User manual.