• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Actuator Test function HmIP-FSM

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Homematic IP switching measurement-actuator flush-mounted

  • Flush actuator for switching of consumers and measure the energy consumption
  • This text is machine translated.
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Power consumption: 5 A (max.)
  • Power consumption Quiet operation: 0.2 W
  • Relay: closer
  • Measuring range: 0 to 1150 W
Product type

Actuator

Series

Homematic IP

Alexa (separate hub required)

Google Home (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

1150 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

130 m

Mounting type

Flush mount

Factory colour

White

Width

54 mm

Height

33 mm

Depth

41 mm

Weight

0.136

Dim

(W x H x D) 54 x 33 x 41 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1500197 Homematic IP Wireless Actuator Test function HmIP-FSM

User & Safety Instructions

User & Safety Instructions 1500197 Homematic IP Wireless Actuator Test function HmIP-FSM

Information

Information 1500197 Homematic IP Wireless Actuator Test function HmIP-FSM

Conformity certificate

Conformity certificate 1500197 Homematic IP Wireless Actuator Test function HmIP-FSM

Description

Features

  • Thanks to the high measuring accuracy are also stand-by consumers precisely measurable
  • Compact design for easy installation in flush-mounted sockets or in surface-mounted distribution boxes
  • Comfortable control via the Homematic IP App or via Homematic IP remote control.

Scope of delivery

  • Homematic IP switching measurement-actor-flush-mounted
  • User manual.

Hints

Installation in switch boxes in accordance with DIN 49073-1 (Device Sockets) or ELS Spelsberg junction boxes according to DIN 60670-1 (surface-boxes) (e.g. Abox 25 and abox 40).