• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell BZ-2RQ1-A2 Microswitch BZ-2RQ1-A2 125 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Screws
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.18 / piece)
€ 23.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Screws

Contact material

Silver

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

125 V AC

Switching current (max.)

15 A

Min. temperature

-55 °C

Max. temperature

+85 °C

Length

49.3 mm

Width

17.5 mm

Height

23.6 mm

Actuating force

3.61 N

Content

1 pc(s)

Dim

(L x W x H) 49.3 x 17.5 x 23.6 mm

Type

BZ-2RQ1-A2

Documents & Downloads

Datasheet

Datasheet 702701 Honeywell BZ-2RQ1-A2 Microswitch BZ-2RQ1-A2 125 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Datasheet 702701 Honeywell BZ-2RQ1-A2 Microswitch BZ-2RQ1-A2 125 V AC 15 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702701 Honeywell BZ-2RQ1-A2 Microswitch BZ-2RQ1-A2 125 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Description

Hints

Approvals UL, CSA, CE, demko

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.25*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)