
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Radio gong set with bell white
- Range approx. 150 m
- Choice of 6 melodies
- With volume control
- Honeywell Activ Link™
Technical specifications
- Product type
Wireless door chime
- Component
Complete set
150 m
- Tunes
6
- Volume
84 dBa
- Visual signalling
LED-flash light
- Factory colour
White
Grey
- Frequency
868 MHz
- Transmitter dimensions
30 x 70 x 16 mm
- Receiver size
110 x 70 x 42.5 mm
- Operating voltage
Transmitter: 3 V/ CR2032/ Receiver: 4 x 1.5 V Mignon (AA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1396428 Honeywell Home DC313S Wireless door chime Complete set
Description
Radio Gongs of the series 3 with the view of simplicity, reliability, and lack of problem. Thanks to Honeywell Activ Link™ are the wireless chime is already integrated and ready for immediate use. The easy, screw-free installation means that the wireless chime within minutes into operation.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Bell button, gong, 1 x button cell CR2032
Hints
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































