
Highlights & Details
Wireless door bell Complete set Grothe 43300 Mistral 300
- Up to 250 m wireless range
- Choice of 17 melodies
- Light indicator
Technical specifications
- Product type
Wireless door bell
- Component
Complete set
500 m
- Tunes
16
- Volume
86 dBa
- Adjustable volume
Steplessly variable
- Visual signalling
Flash
- Factory colour
White
- Frequency
868 MHz
- Transmitter dimensions
35 x 96 x 16 mm
- Receiver size
150 x 115 x 38 mm
- Operating voltage
Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611313 Wireless door bell Complete set Grothe 43300 Mistral 300
User & Safety Instructions 611313 Wireless door bell Complete set Grothe 43300 Mistral 300
Information
Information 611313 Wireless door bell Complete set Grothe 43300 Mistral 300
Conformity certificate
Conformity certificate 611313 Wireless door bell Complete set Grothe 43300 Mistral 300
Download
Download 611313 Wireless door bell Complete set Grothe 43300 Mistral 300
Description
Scope of delivery
- Transmittor incl. batteries and receiver.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 128.98*
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































