
Highlights & Details
Wired bell with transciever
- Radio range approx. 200 m
- Choice of 8 melodies
- With volume control
- With bedroom/Mute mode
- Light ring and LED flash light
- Honeywell Activ Link™
- Wired and/or can be used via radio
Technical specifications
- 2x wired doorbell button, 5 x wireless bell push/wireless motion detector/door/window contact can be connected
- Product type
Wireless door chime
- Component
Receiver
200 m
- Tunes
8
- Volume
90 dBa
- Visual signalling
LED flash/light ring
- Factory colour
White
Grey
- Frequency
868 MHz
- Dim
(L x W x H) 150 cm x 126 mm x 126 mm
- Length
150 cm
- Width
126 mm
- Height
126 mm
- Depth
41.8 mm
- Operating voltage
4 x 1.5 V baby batteries (C); optional external power supply (transformer) 8 V/12 V AC; optional external power supply via USB 5V 500mA
White
Plastic
6-6 V
IP3X
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1396441 Honeywell Home DW915S Wireless door chime Receiver
User & Safety Instructions 1396441 Honeywell Home DW915S Wireless door chime Receiver
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 83.98*
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































