
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
Additional radio transmitter for mistral radio gongs
- 868 MHz
- 250 m range
Technical specifications
- Protection class IP55
- Product type
Wireless door bell
- Component
Transmitter
500 m
- Factory colour
White
- Frequency
868 MHz
- Dim
(L x W x H) 100 x 36 x 17 mm
- Length
100 mm
- Width
36 mm
- Height
17 mm
- Material
Plastic
- Operating voltage
3 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 613094 Wireless door bell Transmitter Grothe 43441 MISTRAL SE 03
User & Safety Instructions
User & Safety Instructions 613094 Wireless door bell Transmitter Grothe 43441 MISTRAL SE 03
Description
Matching additional radio transmitter to all mistral bells.
Features
- For all wireless gong series MISTRAL, ECHO, CALIMA and POLO
- LED LAMP
- Wireless range of 500 m.
- Call transfer
- External power supply / battery mode
Scope of delivery
- Including 2 x micro-batteries
Hints
*Walls, doors, metal parts etc. can noticeably reduce the range.
The transmitter is suitable for all MISTRAL gongs starting from the year of manufacture 2003.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































