• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DCP911 Wireless door chime Transmitter incl. nameplate

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 27.99
-18 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio button with name plate white

  • Secret tapping function
  • IP55
  • Honeywell Activ Link™

Technical specifications

Product type

Wireless door chime

Component

Transmitter

Doorbell features

incl. nameplate

200 m

Factory colour

White

Frequency

868 MHz

Dim

(L x W x H) 150 cm x 70 mm x 30 mm

Length

150 cm

Width

70 mm

Height

30 mm

Depth

16 mm

Operating voltage

1 x 3V (CR2032)

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396446 Honeywell Home DCP911 Wireless door chime Transmitter incl. nameplate

User & Safety Instructions

User & Safety Instructions 1396446 Honeywell Home DCP911 Wireless door chime Transmitter incl. nameplate

Description

With secret tapping function which an alternative melody plays when the doorbell button is pressed three times in quick succession. The inhabitants are hereby informed that family members or friends at the door. The doorbell button has the honeywell Activ Link™ technology, which a larger range, improved battery life and a constant connection is provided, as compared to the case of signal disturbances immune. The LED light shows reliable trust that your doorbell button works. With display for low battery status.

This text is machine translated.

Scope of delivery

  • Radio button incl. button cell CR2032.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)