• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DCR313S Wireless door chime Complete set incl. nameplate

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong set CR313S

  • Hearing range (volume) 80 m
  • LED confirmation light on the doorbell button
  • LED flash light for an additional optical signal display

Technical specifications

  • Protection class IP 55
Product type

Wireless door chime

Component

Complete set

Doorbell features

incl. nameplate

150 m

Tunes

6

Volume

84 dBa

Adjustable volume

Individually adjustable

Visual signalling

LED display/LED flash light

Factory colour

White

Frequency

868 MHz

Transmitter dimensions

30 x 70 x 16 mm

Receiver size

116 x 116 x37.5 mm

Operating voltage

Transmitter: 3 V CR2032 · Receiver: 4x 1.5V LR6 (AA)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1487345 Honeywell Home DCR313S Wireless door chime Complete set incl. nameplate

User & Safety Instructions

User & Safety Instructions 1487345 Honeywell Home DCR313S Wireless door chime Complete set incl. nameplate

Description

The easy, reliable Honeywell DC313S doorbell is with adjustable volume for adjustment to your mood and an LED flash light for an additional optical signal display. Thanks to the reliable wireless connection through the Honeywell Activ Link™ technology and high sound quality, you can be sure that you do not miss any more visitors. Connect your existing doorbell button with your wired bell and don't miss thanks to the volume control up to 84 dB with an audible range up to 80 m never again a visitor or a delivery. Our compact and innovative wireless chime are aligned to the needs in your home. For more safety, the doorbell button with an LED function display. At three times fast print plays the secret tapping function a special melody, so that you know if a family member or friend at the house door. For even more security, with the help of the innovative Honeywell Activ Link™ technology wireless chime in addition with additional safety accessories and home alarm sets of Honeywell connected and thus to continuity detection systems or a custom home alarm and warning system can be expanded. All door bell of Honeywell are characterized by a digital improved, crystal-clear sound in house and garden are good to hear - and this also nochbeiuberraschend compact designs. All Honeywell are exempted from this vorverlinkt and can be installed. With the optional screwless installation and a easy to open the battery compartment is a mounting in just a few minutes.

This text is machine translated.

Features

  • Display for weak battery
  • Easy to opening the battery compartment

Scope of delivery

  • 1 x wireless chime
  • 1 x wireless bell push
  • 1 x CR2032 (3 V) battery
  • 1 x Quick Start Guide

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)