• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HFD3/012 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

1/2
Collection
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

483 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HFD3/012

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1028 Ω

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

2 A

Max. switching capacity

60 W

62.5 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

15 mm

Width

7.5 mm

Height

9 mm

Dim

(L x W x H) 15 x 7.5 x 9 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507577 Hongfa HFD3/012 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507577 Hongfa HFD3/012 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

Description

Extremely small signal relay. With the help of twin contacts for the smallest loads in the µA range. The high impulse withstand voltage up to 2500 V complies with the FCC Part 68 and the Telecordia, fulfils the EN 60950 and EN 41003.
Areas of application: Measuring and telecommunications applications in industrial consumer and safety applications.

This text is machine translated.

Hints

Approvals: VDE, UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)