• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 227263191 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Double-walled
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing 3:1

  • Sold per metre
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Transparent

Shrinkage

3:1

Heatshrink features

Double-walled

Content

Sold per metre

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

227263191

Halogen-free

Yes

Suitable for

Heatshrink

Type

H-5R(3X) 6.0/2.0

Wall thickness (post-shrinkage)

1.20 mm

Documents & Downloads

Datasheet

Datasheet 3089734 Hongshang 227263191 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 3089734 Hongshang 227263191 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)