
Hongshang ART000401 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
Highlights & Details
Shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 6 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
ART000401
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-5(3X)
- Wall thickness (post-shrinkage)
1.00 mm
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 2110240 Hongshang ART000401 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110240 Hongshang ART000401 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 32.48€ 29.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























