
Hongshang ART000621 Heatshrink + adhesive Transparent 9 mm 3 mm Shrinkage:3:1 Sold per metre
Highlights & Details
Shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 9 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal diameter (pre-shrinkage)
9 mm
- Nominal inside diameter (pre-shrinkage)
9 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
ART000621
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-5(3X)
- Wall thickness (post-shrinkage)
1.40 mm
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 2110457 Hongshang ART000621 Heatshrink + adhesive Transparent 9 mm 3 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110457 Hongshang ART000621 Heatshrink + adhesive Transparent 9 mm 3 mm Shrinkage:3:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 33.98€ 30.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























