
Hongshang ART001720 Heatshrink w/o adhesive Transparent 76.20 mm 38.10 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 76.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
76.20 mm
- Nominal diameter (post-shrinkage)
38.10 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
ART001720
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-1
- Wall thickness (post-shrinkage)
1.20 mm
- Max. length sold by the metre
15 m
Documents & Downloads
Datasheet
Datasheet 2110304 Hongshang ART001720 Heatshrink w/o adhesive Transparent 76.20 mm 38.10 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110304 Hongshang ART001720 Heatshrink w/o adhesive Transparent 76.20 mm 38.10 mm Shrinkage:2:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98€ 47.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























