
Hongshang ART001722 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 Sold per metre
EAN:
Part number:
Item no:
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing 4:1
- Sold per metre
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 8 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
8 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
incl. adhesive
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
ART001722
- RoHS-compliant
Yes
- Type
H-5(4X)-F
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 2110247 Hongshang ART001722 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110247 Hongshang ART001722 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.48€ 31.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























