
Hongshang ART001725 Heatshrink + adhesive Black 24 mm 6 mm Shrinkage:4:1 Sold per metre
Highlights & Details
Shrink tubing 4:1
- Sold per metre
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 24 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
24 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
incl. adhesive
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
ART001725
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-5(4X)-F
- Wall thickness (post-shrinkage)
2.15 mm
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 2110466 Hongshang ART001725 Heatshrink + adhesive Black 24 mm 6 mm Shrinkage:4:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110466 Hongshang ART001725 Heatshrink + adhesive Black 24 mm 6 mm Shrinkage:4:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 46.98€ 43.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























