
Hongshang ART001806 Heatshrink w/o adhesive Orange 19 mm 9.50 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Orange
- Nominal inside diameter (pre-shrinkage): 19 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
9.50 mm
- Factory colour
Orange
- Shrinkage
2:1
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
ART001806
- RoHS-compliant
Yes
- Type
H-2(Z)
- Wall thickness (post-shrinkage)
0.80 mm
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 2110362 Hongshang ART001806 Heatshrink w/o adhesive Orange 19 mm 9.50 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110362 Hongshang ART001806 Heatshrink w/o adhesive Orange 19 mm 9.50 mm Shrinkage:2:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 31.78€ 28.78*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























