
Number
Total (1 m = € 5.32)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing 4:1
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 8 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
8 mm
- Nominal inside diameter (pre-shrinkage)
8 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
4:1
- Content
1.22 m
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
ART002112
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
HR2
- Wall thickness (post-shrinkage)
1.60 mm
Documents & Downloads
Datasheet
Datasheet 2110468 Hongshang ART002112 Heatshrink w/o adhesive Black 8 mm 2 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 2110468 Hongshang ART002112 Heatshrink w/o adhesive Black 8 mm 2 mm Shrinkage:4:1 1.22 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.48€ 30.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























