
Number
Total (1 m = € 7.37)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing 3:1
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 13 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
13 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
3:1
- Content
1.22 m
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
ART002118
- Length
1.22 m
- RoHS-compliant
Yes
- Type
HR3
- Wall thickness (post-shrinkage)
2.20 mm
Documents & Downloads
Datasheet
Datasheet 2110255 Hongshang ART002118 Heatshrink w/o adhesive Black 13 mm 4 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 2110255 Hongshang ART002118 Heatshrink w/o adhesive Black 13 mm 4 mm Shrinkage:3:1 1.22 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.98€ 32.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























