
Number
Total (1 m = € 13.11)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing 4:1
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 33 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
33 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Black
- Shrinkage
4:1
- Content
1.22 m
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
ART002123
- Length
1.22 m
- RoHS-compliant
Yes
- Type
HR3
- Wall thickness (post-shrinkage)
3.20 mm
Documents & Downloads
Datasheet
Datasheet 2110256 Hongshang ART002123 Heatshrink w/o adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 2110256 Hongshang ART002123 Heatshrink w/o adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98€ 39.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























