
Hongshang ART002839 Heatshrink w/o adhesive Violet 25.40 mm 12.70 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Violet
- Nominal inside diameter (pre-shrinkage): 25.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
25.40 mm
- Nominal inside diameter (pre-shrinkage)
25.40 mm
- Nominal diameter (post-shrinkage)
12.70 mm
- Factory colour
Violet
- Shrinkage
2:1
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
ART002839
- RoHS-compliant
Yes
- Type
H-2(Z)
- Wall thickness (post-shrinkage)
0.90 mm
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 2110371 Hongshang ART002839 Heatshrink w/o adhesive Violet 25.40 mm 12.70 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110371 Hongshang ART002839 Heatshrink w/o adhesive Violet 25.40 mm 12.70 mm Shrinkage:2:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 33.48€ 30.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























