
Hongshang H-2(3X) 24 - 8 Heatshrink w/o adhesive Black 24 mm 8 mm Shrinkage:3:1 Sold per metre
Highlights & Details
Thin-walled heat shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 24 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
24 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) 24 - 8
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-2(3X) 24 - 8
- Wall thickness (post-shrinkage)
1.00 mm
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 1553309 Hongshang H-2(3X) 24 - 8 Heatshrink w/o adhesive Black 24 mm 8 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553309 Hongshang H-2(3X) 24 - 8 Heatshrink w/o adhesive Black 24 mm 8 mm Shrinkage:3:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98€ 36.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























