
Hongshang HRA2 33/8 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
Highlights & Details
Medium wall heat shrink sleeve HRA 2 4:1
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 33 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
33 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
with partition
UV-resistant
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HRA2 33/8
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HRA2 33/8
- Wall thickness (post-shrinkage)
2.50 mm
Documents & Downloads
Datasheet
Datasheet 1553356 Hongshang HRA2 33/8 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553356 Hongshang HRA2 33/8 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 41.98€ 38.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























