• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HoraeTec 080010-2-4 Distribution block Green, Yellow 1-pin

Product type
Distribution block
Number of pins
1
Factory colour
Green
Yellow
Type
1 pole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution block

Factory colour

Green

Yellow

Number of pins

1

Type

1 pole

Documents & Downloads

Datasheet

Datasheet 467755 HoraeTec 080010-2-4 Distribution block Green, Yellow 1-pin

User & Safety Instructions

User & Safety Instructions 467755 HoraeTec 080010-2-4 Distribution block Green, Yellow 1-pin

Description

Quick mounting on DIN-rails 35 mm according to EN 60715, 1-pin. 2 feed clamping points 2.5 - 25 mm ², 6 distributor clamping points 1.5 - 10 mm ².

This text is machine translated.

Scope of delivery

  • 3-pack

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)