• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HoraeTec 080210-2-3 Main tap terminal Brass, PA Grey-white (RAL 7035), Green, Yellow 1-pin 125 A 690 V Conductor type =

Product type
Main tap terminal
Number of pins
1
Nominal current - rounded value
125 A
Nominal voltage
690 V
Type
Main cable branch terminal 35 mm²-1-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Set of 5 main lead branch terminal 35mm²

  • For aluminum and copper conductor
  • On all sides finger-safe design
  • Can be stacked end up to a maximum of 5-pin

Technical specifications

Nominal voltage

690 V

Type

Main cable branch terminal 35 mm²-1-pin

Product type

Main tap terminal

Factory colour

Grey-white (RAL 7035)

Green

Yellow

Number of pins

1

Dim

(W x H x D) 29.2 x 49.4 x 55.7 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Type

Type C-moveable finger-safe, modular

Conductor type

PE

Material

Brass

PA

Width

29.2 mm

Height

49.4 mm

Depth

55.7 mm

Documents & Downloads

Datasheet

Datasheet 1606569 HoraeTec 080210-2-3 Main tap terminal Brass, PA Grey-white (RAL 7035), Green, Yellow 1-pin 125 A 690 V Conductor type =

User & Safety Instructions

User & Safety Instructions 1606569 HoraeTec 080210-2-3 Main tap terminal Brass, PA Grey-white (RAL 7035), Green, Yellow 1-pin 125 A 690 V Conductor type =

Description

Access/outlet 2 x 35 mm² + 2 x 25 mm² according to EN 60947-7-1/EN 61238-1 "Class A" and UL 1059 with clip-on fastening for horizontal mounting. 1 Insert with 4 clamping points (type "PE") yellow green.

This text is machine translated.

Scope of delivery

  • Content: 5pc set
  • This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)