• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HoraeTec 087310-0-3 Terminal PA Grey-white (RAL 7035) 1-pin 150 A, 120 A 600 V Conductor type = L

Product type
Terminal
Number of pins
1
Nominal current - rounded value
NaN A
Nominal voltage
600 V
Type
ALU-series terminal 50 mm² 1-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Set of 9 ALU-series terminal 50 mm² 1-pin

  • For aluminum and copper conductor
  • On all sides finger-safe design
  • Modular design, can be placed next to each other

Technical specifications

Nominal voltage

600 V

Type

ALU-series terminal 50 mm² 1-pin

Product type

Terminal

Factory colour

Grey-white (RAL 7035)

Number of pins

1

Dim

(L x W x H) 70 x 20 x 45 mm

Nominal current

150 A

120 A

Nominal current - rounded value

NaN A

Type

For aluminum and copper conductor (Al/Cu)

Conductor type

L

Material

PA

Width

20 mm

Height

45 mm

Length

70 mm

Documents & Downloads

Datasheet

Datasheet 1606549 HoraeTec 087310-0-3 Terminal PA Grey-white (RAL 7035) 1-pin 150 A, 120 A 600 V Conductor type = L

User & Safety Instructions

User & Safety Instructions 1606549 HoraeTec 087310-0-3 Terminal PA Grey-white (RAL 7035) 1-pin 150 A, 120 A 600 V Conductor type = L

Description

Access/outlet 2 x 6-50 mm² starrr or 2x 4-35mm ² flexibly according to EN 60947-7-1 and UL 1059 with clip-on fastening for horizontal mounting on DIN TS35 rail or mounting on mounting plate (dust protection caps separately). Expense 50 L G (case gray, gray cover).

This text is machine translated.

Scope of delivery

  • Contents: 9 pc set
  • This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)