• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HoraeTec 087910-1-3 Terminal PA Grey-white (RAL 7035), Blue 1-pin 420 A, 340 A 600 V Conductor type = N

Product type
Terminal
Number of pins
1
Nominal current - rounded value
NaN A
Nominal voltage
600 V
Type
ALU-series terminal 300mm² 1-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALU-series terminal 300mm² 1-pin

  • For aluminum and copper conductor
  • On all sides finger-safe design
  • Modular design, can be placed next to each other

Technical specifications

Nominal voltage

600 V

Type

ALU-series terminal 300mm² 1-pin

Product type

Terminal

Factory colour

Grey-white (RAL 7035)

Blue

Number of pins

1

Dim

(L x W x H) 105 x 37.5 x 83.5 mm

Nominal current

420 A

340 A

Nominal current - rounded value

NaN A

Type

For aluminum and copper conductor (Al/Cu)

Conductor type

N

Material

PA

Width

37.5 mm

Height

83.5 mm

Length

105 mm

Documents & Downloads

Datasheet

Datasheet 1606562 HoraeTec 087910-1-3 Terminal PA Grey-white (RAL 7035), Blue 1-pin 420 A, 340 A 600 V Conductor type = N

User & Safety Instructions

User & Safety Instructions 1606562 HoraeTec 087910-1-3 Terminal PA Grey-white (RAL 7035), Blue 1-pin 420 A, 340 A 600 V Conductor type = N

Description

Including measurement/control cable connection 1 x 10 mm² - 1.5 mm² (8 - 16 AWG) 1 x 6 mm² - 1.5 mm² (10 - 16 AWG).
Access/outlet 2 x 300 mm² - 150 mm² (600 - 300 kcmil) 2 x 240 mm² - 120 mm² according to EN 60947-7-1 and UL 1059 with clip-on fastening for horizontal mounting on DIN TS35 rail or mounting on mounting plate (dust protection caps separately). 1 EXPENSE 300 N (case gray, blue cover).

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)