User & Safety Instructions 3394282 Hozelock 100-100-213 Garden shower 8 l
Description
Garden shower with solar energy, Ideal for garden, camping, swimming pool, terrace or at the Whirlpool. This garden shower with a total height of 2 meters has a metallic heating element in the large, stable base, which ensures that the water in the reservoir of the base (8 liters) can reach a temperature of up to 60℃, mixed with cold water this results in up to 60 liters of water of about 30℃. The shower can be connected with a garden hose with standard connection, which is simply attached to the device, from every water tap outdoors. Turn up the tap which fills the reservoir and the water is heated by solar heat using the heating element. By means of the cold and hot water mixing battery on the shower you can set the correct temperature of the water. A built-in pressure regulator ensures a constant shower beam even at low pressure. The shower is delivered in a box and can be set up and dismantled quickly and easily, so that you can take it with you everywhere without any problem and set it up again e.g. at the holiday place.
Garden shower with solar energy, Ideal for garden, camping, swimming pool, terrace or at the Whirlpool. This garden shower with a total height of 2 meters has a metallic heating element in the large, stable base, which ensures that the water in the reservoir of the base (8 liters) can reach a temperature of up to 60℃, mixed with cold water this results in up to 60 liters of water of about 30℃. The shower can be connected with a garden hose with standard connection, which is simply attached to the device, from every water tap outdoors. Turn up the tap which fills the reservoir and the water is heated by solar heat using the heating element. By means of the cold and hot water mixing battery on the shower you can set the correct temperature of the water. A built-in pressure regulator ensures a constant shower beam even at low pressure. The shower is delivered in a box and can be set up and dismantled quickly and easily, so that you can take it with you everywhere without any problem and set it up again e.g. at the holiday place.
This text is machine translated.
What kind of Garden Tools (Misc.) are you looking for?