User & Safety Instructions 3394301 Hozelock 5310 0000 Pump pressure sprayer 5 l
Description
The Pulsar Viton 5 Liter pressure sprayer has an effective working volume of 3 liters and is suitable for an area of up to 150 m2. All Viton pressure spray machines are suitable for professional use and have a container with Teflon coating and special Viton seals for high resistance to the use of chemicals, as well as natural spray agents such as liquid plant food, insecticides, pesticides or fungicides. This pressure sprayer is fitted with a transparent container with scale, a wide filling opening for easy filling, mixing and emptying and is equipped as standard with a 30 cm fiberglass spray pipe with flexible attachment with continuously adjustable spray head from jet to fog. The spray head can be placed in different positions so that it can also spray areas that are difficult to access. The ergonomic handle is equipped with an on/off switch and a drip protection to prevent leakage or waste of spray. Pulsar Viton pressure sprayer is supplied with a practical adjustable strap with click-lock and wide foot plates for more stability when inflating pressure. The lance clamp ensures that the spray lance can be stowed again on the device. For additional safety, this pressure sprayer is equipped with a 3 bar pressure relief valve, which protects the sprayer from pressure to Hohem and can be easily ventilated after use, so that it can be stored safely again. In order to simplify the pumping of the tank, this model is fitted with an extra wide grip, with which the container can be pressurized with two hands and 50% less effort. In addition to this 5-liter version, the Multi Spray Nozzle is a special patented spray nozzle that makes the pressure sprayer suitable for all types of applications without having to change the spray head.
The Pulsar Viton 5 Liter pressure sprayer has an effective working volume of 3 liters and is suitable for an area of up to 150 m2. All Viton pressure spray machines are suitable for professional use and have a container with Teflon coating and special Viton seals for high resistance to the use of chemicals, as well as natural spray agents such as liquid plant food, insecticides, pesticides or fungicides. This pressure sprayer is fitted with a transparent container with scale, a wide filling opening for easy filling, mixing and emptying and is equipped as standard with a 30 cm fiberglass spray pipe with flexible attachment with continuously adjustable spray head from jet to fog. The spray head can be placed in different positions so that it can also spray areas that are difficult to access. The ergonomic handle is equipped with an on/off switch and a drip protection to prevent leakage or waste of spray. Pulsar Viton pressure sprayer is supplied with a practical adjustable strap with click-lock and wide foot plates for more stability when inflating pressure. The lance clamp ensures that the spray lance can be stowed again on the device. For additional safety, this pressure sprayer is equipped with a 3 bar pressure relief valve, which protects the sprayer from pressure to Hohem and can be easily ventilated after use, so that it can be stored safely again. In order to simplify the pumping of the tank, this model is fitted with an extra wide grip, with which the container can be pressurized with two hands and 50% less effort. In addition to this 5-liter version, the Multi Spray Nozzle is a special patented spray nozzle that makes the pressure sprayer suitable for all types of applications without having to change the spray head.
This text is machine translated.
What kind of Garden Tools (Misc.) are you looking for?