• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10020 Petrol 20 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuel canister plastic

  • Material HD-PE 02
  • With flexible outlet tube
  • The ADR with UN approval

Technical specifications

Product type

Petrol

Capacity

20 l

Dim

(W x H x D) 18 x 45 x 36 cm

Weight

990 g

Factory colour

Black

Content

1 pc(s)

Width

18 cm

Height

45 cm

Depth

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848822 HP Autozubehör 10020 Petrol 20 l

Description

Heavy industrial quality for the transport of dangerous goods
In line with the ADR with UN approval, with non-detachable cap
And flexible outlet tube.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)