• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10152 ABC 2 kg DIN EN 3 Fire extinguisher Incl. holder Cars EN 3-7 DIN 3-7 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 21.50)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car ABC continuous pressure extinguisher with pressure gauge

  • Incl. Convenient holderideal for´s car, in the home or office

Technical specifications

  • Fire output 8 A - 55 BC
Product type

Fire extinguisher

Recommended use

Cars

Factory colour

Red

Weight

3.4 kg

Size

2 kg

Content

1 pc(s)

Features

Incl. holder

DIN standard

DIN 3-7

EN standard

EN 3-7

Fire class

A

B

C

Features

Manometer

Class

A8

B55

Extinguishing agent

Powder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515102 HP Autozubehör 10152 ABC 2 kg DIN EN 3 Fire extinguisher Incl. holder Cars EN 3-7 DIN 3-7 1 pc(s)

Certificate

Certificate 515102 HP Autozubehör 10152 ABC 2 kg DIN EN 3 Fire extinguisher Incl. holder Cars EN 3-7 DIN 3-7 1 pc(s)

Security datasheet

Security datasheet 515102 HP Autozubehör 10152 ABC 2 kg DIN EN 3 Fire extinguisher Incl. holder Cars EN 3-7 DIN 3-7 1 pc(s)

Description

Container of high-quality sheet steel and weather-resistant powder coating.

This text is machine translated.

Features

  • Extinguishing agent: Powder for fire classes A, B, C.Operating range: -30 to +60 °C.

Hints

Carrying fire extinguishers is a duty in European countries!Fire classes overview:A:Fires of solid substances, mainly organic, which normally burn under the formation of glutenB: Fires of liquid or liquid substancesC: Fires of gasesD: Fires of metalsE: (Eliminated) Fire in low voltage electrical equipment (up to 1000 volts)Q: Fires of edible oils/fats (vegetable or animal oils and fats) in frying and fat baking appliances and other kitchen appliances

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)