• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 12307 Double strap Low lashing capacity (single/direct)=2500 daN (L x W x H) 8 m x 7 cm x 4.7 cm Ratchet

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 8 m x 7 cm x 4.7 cm

Product type

Double strap

Type (hooks)

Claw hook

Factory colour

Red

Weight

2.420 kg

Content

1 pc(s)

Width

7 cm

Height

4.7 cm

Length

8 m

Buckle (straps)

Ratchet

Tensile force (kg, cargo low lashing) (single/direct)

2549 kg

Diagonal lashing capacity (LC) (double/round pull)

5000 daN

Low lashing capacity (single/direct)

2500 daN

EN standard

EN 12195-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806277 HP Autozubehör 12307 Double strap Low lashing capacity (single/direct)=2500 daN (L x W x H) 8 m x 7 cm x 4.7 cm Ratchet

Description

Features

  • DIN EN 12195-2Lashing force (strapping) 5000 daN - traction force 2500 daN8.00 m total length ( 7.60 m + 0.40 m )Belt width 50 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)