• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 12329 Car transport lash-down strap Low lashing capacity (single/direct)=2000 daN (L x W x H) 3500 x 50 x

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 Parts)
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport safety Wheel clamping belt

  • For securing cars on the loading area or the trailer
  • Transport safety with connecting belt suitable for front and rear axles
  • Consists of print ratchet, built-in pointed hooks, lashing strap
  • DIN EN 12195-2
  • Tensile force 2000 / 4000 daN,
  • Total length 3.50 m ( 0.20 m + 3.30 m )
  • Trapezoidal band length 0.40 m

Technical specifications

Dim

(L x W x H) 3500 x 50 x 20 mm

Product type

Car transport lash-down strap

Type (hooks)

Single claw hook

Factory colour

Orange

Weight

2.230 kg

Content

3 Parts

Material

Poly blend

Width

50 mm

Height

20 mm

Length

3500 mm

Buckle (straps)

Ratchet

Standard tension force

300 daN

Diagonal lashing capacity (kg) (double/round pull)

850 kg

Tensile force (kg, cargo low lashing) (single/direct)

450 kg

Diagonal lashing capacity (LC) (double/round pull)

4000 daN

Low lashing capacity (single/direct)

2000 daN

EN standard

EN 12195-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2803978 HP Autozubehör 12329 Car transport lash-down strap Low lashing capacity (single/direct)=2000 daN (L x W x H) 3500 x 50 x

Description

Wheel tension belt for the safe car transport. For securing
Vehicle on the loading area or the trailer. Transportation safety with
Connector belt suitable for front and rear axles.
Consists of a print ratchet with built-in pointed hooks, lashing strap 50 x 3500 mm length with pointed hooks, connection tape with 400 mm end loops.
DIN EN 12195-2.
Tensile force 2000 / 4000 daN,
Total length 3.50 m ( 0.20 m + 3.30 m )
Trapezoidal band length 0.40 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)