• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19110 Clipboard 220 mm x 95 mm x 45 mm incl. suction cup, for windshield

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car notepad with suction cup

  • Clamp mountingWith pen and notepadSimple to attach using suction cupIdeal for the car

Technical specifications

Dim

(L x W x H) 220 x 95 x 45 mm

Product type

Clipboard

Factory colour

Black

Weight

120 g

Features

incl. suction cup

for windshield

Width

95 mm

Height

45 mm

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840355 HP Autozubehör 19110 Clipboard 220 mm x 95 mm x 45 mm incl. suction cup, for windshield

Description

Notepad with pen and suction cup holder Suitable for fixing at the windscreen or on any smooth surface.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)